KHT470-A | JBC
Desoldering tweezers kit, JBC KHT470-A
Order No.: 06L692
EAN: 8427327319271
MPN:
KHT470-A
Especially for applications with high thermal requirements.
The tweezers work in parallel with two HDE Heavy Duty control units to supply each soldering tip individually with full power.
The foamed handle provides thermal insulation and ensures perfect control of the tool and more comfort.
Features:
- two HDE units are required for operation
- For high thermal requirements
- each tip is controlled individually
- heat-insulated handles
- Top Family Series C470
- 1 Piece Desoldering Tweezers HT470-A
- 1 Piece Stand HDT-SD
- 1 Piece of connection cable
- 1 Piece cable holder
- 1 Piece Operating instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | C470 | |
| Version | desoldering tweezers kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |