HT470-A | JBC
Desoldering tweezers, JBC HT470-A, 24 V
Order No.: 06L679
EAN: 8427327332102
MPN:
HT470-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.8578 € *
Standard delivery time from the manufacturer is: On Request
Heavy duty thermal tweezer, HT470-A, JBC
The HT470-A is designed to reduce the soldering time in applications that require a large amount of heat. This works exclusively connected to two HDEU Control Unit and require HDTS Stand.
Applications
- Coaxial cable shield soldering in telecommunication antennas
- Large copper conductor soldering in medical imaging scanners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 24 V | |
| Soldering tip series | C470 | |
| Version | desoldering tweezers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |