DT530-A | JBC
Desoldering iron, JBC DT530-A, 150 W
Order No.: 10L7050
EAN: 8427327632363
MPN:
DT530-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
606.8881 € *
Next delivery: 1 pcs. on 2026-04-14
Angled desoldering iron, DT530-A, JBC
DT530 Angled Desoldering Iron is ideal for removing through-hole components and excess solder during SMD rework. Thanks to its angled design this is the best desoldering iron of the range to work under the magnifying glass. Moreover, it reduces fatigue during extended soldering sessions, allowing you to work comfortably and efficiently.
Features
- Enhanced quick heating and thermal stability reduce downtime and maintain consistent temperatures, optimizing productivity for continuous operations
- Superior Suction Integrity: improved air-tightness ensures reliable desoldering
- A new tip-locking mechanism which enables safe exchange of tips and prevents accidental drops
- The fast-change glass solder collector simplifies maintenance, ensuring the tool remains in perfect condition for extended use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Soldering tip series | D530 | |
| Version | desoldering iron | |
| Suitable for | DDE/DME control units |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |