DS360-A | JBC
Desoldering iron, JBC DS360-A, 30 W, 24 V
Order No.: 10L6032
EAN: 8427327255920
MPN:
DS360-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
608.7921 € *
Standard delivery time from the manufacturer is: On Request
Micro desoldering iron, DS360-A, JBC
The DS360-A is used for thin desoldering jobs of SMD or conventional components. It is capable of providing up to 40 W. This product is light and easy to clean and maintain. Both disposable carton tube as filter sets can be comfortably replaced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Input voltage | 24 V | |
| Version | desoldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |