BP-A | JBC
Battery desoldering tweezers B-IRON Series, JBC BP-A, 15 W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
475.3336 € *
Standard delivery time from the manufacturer is: On Request
Nano tweezers, BP-A, JBC
Nano tweezers for B-IRON. Provides the hightest precision when rework SMDs. Charging the handle is quick and effortless thanks to the built-in base charger.
Features
- This tweezers is specially designed to ensure comfort and precision
- JBC Intelligent Heat Management ensures an extremely quick temperature recovery, reaching 350°C in less than 3 seconds
- From any device with Bluetooth, you can remotely control and configure the tool parameters by using the app
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Soldering tip series | C115 | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 450 °C | |
| Version | battery desoldering tweezers | |
| Suitable for | B-IRON |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |