BN-A | JBC
Battery soldering iron B-IRON Series, JBC BN-A, 15 W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.5535 € *
Standard delivery time from the manufacturer is: On Request
Handle nano, BN-A, JBC
B-NANO is the perfect tool for High-Precision Soldering in hard-to-reach areas. The short-distance tip-to-grip ensures exceptional control for meticulous tasks and its unprecedented freedom of movement optimizes working under a magnifying glass or in areas away from the workbench. It performs up to 120 small SMD soldering joints per charge. Charging the handle is quick and effortless thanks to the built-in base charger.
Features
- Thanks to its 32g, this handle is specially designed to ensure comfort and precision
- Power safe mode that can be activated by putting on the cap
- JBC Intelligent Heat Management ensures an extremely quick temperature recovery, reaching 350°C in less than 3 seconds
- From any device with Bluetooth, you can remotely control and configure the tool parameters by using the app
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Soldering tip series | C115 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | battery soldering iron | |
| Suitable for | B-IRON |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |