B500-KA | JBC
Battery soldering iron kit B500 Series, JBC B500-KA, 24 W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
352.5256 € *
Standard delivery time from the manufacturer is: On Request
Handle expansion kit, B500-KA, JBC
Handle expansion kit for B-IRON. This kit allows you to extend any B-IRON Station adding an extra tool.
Features
- B-500 Handle perfect for continuous and intensive work with larger components. It perfmorms up to 500 medium-sized SMD soldering joints per charge
- Tool Holder Its assembly is fast and easy to the charging base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 24 W | |
| Soldering tip series | C210 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| Version | battery soldering iron kit | |
| Suitable for | B-IRON |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |