WS440-B | JBC
High temperature wire stripper tweezers, for precision tweezers, WS440-B
Order No.: 10L6593
EAN: 8427327576179
MPN:
WS440-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
362.6406 € *
Standard delivery time from the manufacturer is: On Request
High-temperature stripping tweezers, WS440-B, JBC
WS440-B is specially designed for stripping wire insulations made of thermostable materials such as Teflon, Kapton, silicone rubber, etc, from 34 to 16 AWG (0.16 to 1.29 mm) temperatures up to 800 ºC / 1470 ºF.
Additionally, it incorporates a ruler that allows you to precisely adjust to the length of the cable to be stripped.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high temperature wire stripper tweezers | |
| Suitable for | precision tweezers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |