WS140-A | JBC

High temperature wire stripper tweezers, for precision tweezers, WS140-A

Order No.: 10L6592
EAN: 8427327524576
MPN:
WS140-A
WS140-A JBC Machines and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
450.1532 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
450.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
450.1532 €

High-temperature stripping tweezers, WS140-A, JBC

WS140-A is specially designed for stripping wire insulations made of thermostable materials such as Teflon, Kapton, silicone rubber, etc, from 40 to 14 AWG (0.08 to 1.63 mm / 0.0031 to 0.0642 in) temperatures up to 800ºC / 1470ºF.

Its improved design makes it a small, ergonomic, handy and very safe tool, preventing you from getting burned as it reaches very high temperatures. Additionally, it has an adjustable cable length selector and a screw fixing system.

Technical specifications
Filter Property Value
Version high temperature wire stripper tweezers
Suitable for precision tweezers
Logistics
Property Value
Customs tariff number 85159080
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes