W14026G | JBC
Stripping cartridge, for precision tweezers, W14026G, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
236.4054 € *
Standard delivery time from the manufacturer is: On Request
Cartridge, W14026G, JBC
W14026G is specially designed for stripping high-temperature wire insulations made of thermostable materials such as Teflon, Kapton, silicone and rubber.
The self-centering design ensures a perfect tip alignment, allowing to remove the insulation without damaging conductors. This cartridge works with WS140 Precision High-Temperature Wire Stripper Tweezers which has an adjustable strip length gauge to select the stripping length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stripping cartridge | |
| Suitable for | precision tweezers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |