F6457 | JBC
JBC solder fume extraction kit, F6457 for T470-A, 6.0 mm
Order No.: 06L637
EAN: 8427327437005
MPN:
F6457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1671 € *
Available: 1 pcs.
Fume extractor, F6457, JBC
The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is designed to slide over the collar in order to adjust itself to the cartridges length. It is supplied with a cleaning accessory and all necessary pieces to make it more manageable. It is required a suction pump and filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 245 mm | |
| Width | 185 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |