F3449 | JBC
JBC solder fume extraction kit, F3449 for T245, 4.0 mm
Order No.: 06L634
EAN: 8427327259119
MPN:
F3449
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6515 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fume extractor, F3449, JBC
The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is designed to slide over the collar in order to adjust itself to the cartridges length. Although this model is 4 mm diameter there is also available a fume extractor about 6 mm diameter for the same handpiece. It is supplied with a cleaning accessory and all necessary pieces to make it more manageable. It is required a suction pump and filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 245 mm | |
| Width | 45 mm | |
| Height | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |