F1204 | JBC
JBC solder fume extraction kit, F1204 for AP130, 6.0 mm
Order No.: 06L632
EAN: 8427327259096
MPN:
F1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9959 € *
Standard delivery time from the manufacturer is: On Request
Fume extractor, F1204, JBC
The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is supplied with all necessary pieces to adapt perfectly to the soldering iron. A bridle collects both cables for more manageability. It is required a suction pump and filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 155 mm | |
| Width | 85 mm | |
| Height | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |