ND27P | JBC
Dispensing tip, (L) 32 mm, transparent, Gauge 27, Inside Ø 0.2 mm, ND27P, package with 10 pieces
Order No.: 10L6787
EAN: 8427327502444
MPN:
ND27P
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1983 € *
Standard delivery time from the manufacturer is: On Request
Plastic dispensing needle, ND27P, JBC
This product is recommended for solder paste Type 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 32 mm | |
| Colour | transparent | |
| Gauge | 27 | |
| Inner diameter | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |