ND20P | JBC
Dispensing tip, (L) 32 mm, pink, Gauge 20, Inside Ø 0.61 mm, ND20P, package with 10 pieces
Order No.: 10L6784
EAN: 8427327500099
MPN:
ND20P
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1983 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plastic dispensing needle, ND20P, JBC
This product is recommended for solder paste Type 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 32 mm | |
| Colour | pink | |
| Gauge | 20 | |
| Inner diameter | 0.61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |