DPM-C | JBC
Hand dispenser, (L) 130 mm, black, DPM-C
Order No.: 10L7077
EAN: 8427327534759
MPN:
DPM-C
Unit Price (€ / pc.)
57.0605 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2026-07-13
Solder paste dispenser, DPM-C, JBC
Manual solder paste dispenser, precise dosage, ideal for SMT rework. DPM-C is the perfect accessory for precision solder paste dispensing for reworking the smallest components.
Thanks to its design, the finger-contact point is very close to the point of application. In addition, DPM-C ensures a smooth feed of the solder paste and the application of a precise dosage for small and difficult-to-access components.
Dimensions/Weight: 130 x 66 x 16 mm / 0.06 kg
5.12 x 2.60 x 0.63 in / 0.13 lb
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand dispenser | |
| Length | 130 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90183110 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |