PSS-A | JBC
ESD PCB holder, 267 x 259 x 96 mm, PSS-A
Order No.: 10L7058
EAN: 8427327631557
MPN:
PSS-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
892.2025 € *
Available: 1 pcs.
Multiaxis rotative, PSS-A, JBC
Multiaxis rotative PSS enables quick, precise PCB changes, ensuring proper positioning for repetitive soldering tasks. This support adapts perfectly to any type of PCB up to 130 x 130 mm / 5 x 5 in by means of its many adjustable elements.
Features
- Horizontal-axis swivel turn the PCB holder 180º upside down and choose among 4 different angular positions 25º, 35º, 45º and 55º
- Vertical-axis swivel allows positioning the PCB at any angle. It can be rotated in horizontal and inclined position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting and soldering frames | |
| Size | 267 x 259 x 96 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73262000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |