PHXL-SA | JBC
ESD PCB holder, 510 x 610 mm, metal, PHXL-SA
Order No.: 10L6800
EAN: 8427327524057
MPN:
PHXL-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,224.5384 € *
Available: 1 pcs.
PCB holder, PHXL-SA, JBC
This support is perfectly adapted to any type of big-sized PCB up to 510 x 610 mm. It allows fast, easy and precise PCB changing, guaranteeing a proper positioning, ideal for repetitive soldering jobs. This means saving time and optimizing workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 510 x 610 mm | |
| ESD protection | Yes | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |