PHS-SA | JBC
ESD PCB holder, 267 x 259 x 96 mm, PHS-SA
Order No.: 06L748
EAN: 8427327370159
MPN:
PHS-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
522.5885 € *
Standard delivery time from the manufacturer is: 5 Weeks
PHSS Support, PHS-SA, JBC
This support is perfectly adaptable to any type of small / medium PCB up to 130 x 130 mm / 5 x 5 in by means of its many adjustable elements. It allows fast, easy and precise PCB changing, guaranteeing a proper positioning and is ideal for repetitive soldering jobs. This means saving time and optimizing workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 267 x 259 x 96 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |