PHN-SA | JBC
ESD PCB holder, 238 x 237 x 96 mm, PHN-SA
Order No.: 10L7057
EAN: 8427327538047
MPN:
PHN-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
508.1419 € *
Standard delivery time from the manufacturer is: 5 Weeks
PHNS Support, PHN-SA, JBC
This support is perfectly adaptable to any type of small PCB up to 108 x 70 mm / 4.25 x 2.71 in by means of its many adjustable elements. It allows fast, easy and precise PCB changing, guaranteeing a proper positioning and is ideal for repetitive soldering jobs. This means saving time and optimizing workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 238 x 237 x 96 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |