PHB-SA | JBC
ESD PCB holder, 432 x 514 x 98 mm, PHB-SA
Order No.: 06L745
EAN: 8427327360532
MPN:
PHB-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,367.0601 € *
Standard delivery time from the manufacturer is: 5 Weeks
PHBS Support, PHB-SA, JBC
This support is perfectly adaptable to any type of medium / large PCB up to 360 x 277 mm / 14.2 x 10.9 in. by means of its many adjustable elements. It allows fast, easy and precise PCB changing, guaranteeing a proper positioning and is ideal for repetitive soldering jobs. This means saving time and optimizing workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 432 x 514 x 98 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |