PH206 | JBC
Printed circuit board carriers, 48 mm, metal, PH206
Order No.: 10L6794
EAN: 8427327534438
MPN:
PH206
Unit Price (€ / pc.)
45.696 € *
Available: 1 pcs.
PCB carrier, PH206, JBC
The PH206 is suitable for a high-height level of up to 48 mm. To stabilize big-sized PCBs and avoid their deformation, arrange PH206 between the PCB and the Preheater.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board carriers | |
| Size | 48 mm | |
| ESD protection | No | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |