FAE1-110 | JBC
Pre-filter, M5, JBC FAE1-110 for FAE1-2B
Order No.: 10L6345
EAN: 8427327488625
MPN:
FAE1-110
Unit Price (€ / pc.)
36.2831 € *
Available: 2 pcs.
Prefilter, FAE1-110, JBC
Replacement for pre-filter.
The JBC FAE1 fume extractor has a compact three-layer filter
The combination of the three-layer filter system achieves a certified filter efficiency of up to 99.95 percent of soldering fumes according to the EN 1822 standard.
The unit has an LED warning that indicates when it is time to replace the pre-filter or compact filter. It is also shown on the unit's display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-filter | |
| Version | M5 | |
| Suitable for | FAE1-2B |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 48054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |