FAE1-100 | JBC
Compact filter, JBC FAE1-100 for FAE1-2B
Order No.: 10L6344
EAN: 8427327488618
MPN:
FAE1-100
Unit Price (€ / pc.)
429.6138 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
429.61 € *
Price list
Quantity
Price per unit*
1 pcs.
429.6138 €
3 pcs.
416.7261 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact filters, FAE1-100, JBC
The JBC FAE1 smoke extractor has a compact three-layer filter
This replacement for the compact filter includes HEPA filter, carbon filter and pre-filter FAE1-110.
The combination of the three-layer filter system achieves a certified filter efficiency of solder fume fumes of up to 99.95 percent according to the EN 1822 standard.
The unit has an LED warning that indicates when it is time to replace the pre-filter or compact filter. It is also shown on the unit's display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compact filter | |
| Suitable for | FAE1-2B |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 48054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |