FAE020 | JBC
Extraction arm, 50 mm, 0.94 m, JBC FAE020 for FAE1-2B, FAE2-5A
Order No.: 06L639
EAN: 8427327437029
MPN:
FAE020
Unit Price (€ / pc.)
199.2774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
199.28 € *
Price list
Quantity
Price per unit*
1 pcs.
199.2774 €
3 pcs.
193.3036 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible arm, FAE020, JBC
Completely flexible arm to be adjusted to your workbench. FAE regulates the airflow depending on the number of aspiration tubes in use and filter saturation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extraction arm | |
| Version | 50 mm, 0.94 m | |
| Suitable for | FAE1-2B, FAE2-5A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |