GRIDVIS® EXPERT GRUNDPAKET 1 | Janitza

Software, parameterisation and network visualisation software for network analyses, GRIDVIS® EXPERT GRUNDPAKET 1

Order No.: 30K4524
EAN: 4251861104703
MPN:
GRIDVIS® EXPERT GRUNDPAKET 1
5100699
GRIDVIS® EXPERT GRUNDPAKET 1 Janitza T&M Software and Licences
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
423.64 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
423.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
423.64 €

Software, GRIDVIS EXPERT GRUNDPAKET 1, Janitza

GridVis Expert provides the full range of GridVis functions. This includes additional visualization options, system functions and optimal adaptation to your needs. You can create key performance indicators as well as quantity flow diagrams and combine them with clarity. Your data can be imported securely and easily with the OPC UA Client. In addition, third-party devices can be integrated via Modbus/TCP or Modbus/RTU. Various protocols and interfaces are supported by the software. This means GridVis Expert enables optimal processing of your data.

Features

  • Active Directory
  • Alarmmanagement
  • Logic
  • Automation
  • Management of databases
  • Management of users
  • Device configuration
  • Online Recorder
Technical specifications
Filter Property Value
Product type software
Version parameterisation and network visualisation software
Suitable for network analyses
Logistics
Property Value
Country of origin DE
Customs tariff number 84715000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant