UMG 96-EL, 90-277V (CE) | Janitza
Energy analyzer, Janitza UMG 96-EL, 90-277V (CE)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
Power Analyzer UMG 96-EL
- Supply voltage 90V..277V (50/60Hz); 90V..250V DC, 300V CATIII
- Voltage measurement, measurement category 300V CATIII,
- 3 voltage measurement inputs (L-N: 20V-300V; L-L: 34V- 520V; 45Hz-65Hz),
- 3 current measurement inputs 0..5A, response current 5mA,
- Measurement in three-phase 4-conductor systems with earthed neutral conductor up to max. 277V / 480V,
- Measurement in unearthed three-phase 3-conductor systems up to max. 480V,
- Measurement in earthed single-phase 3-conductor systems up to max. 220V-440V,
- Measurement in earthed single-phase 2-conductor systems up to max. 220V,
- Push service
- Interface: Ethernet
- Protocol: TCP/IP, UDP/IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy analyzer | |
| Version | with Ethernet | |
| Voltage | 90-270 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |