UMG 96-EL, 24-90V (UL) | Janitza
Energy analyzer, Janitza UMG 96-EL, 24-90V (UL)
NCNR (non cancelable / non returnable)
Power Analyzer UMG 96-EL with Ethernet, (UL)
Supply voltage 24V..90V (50/60Hz); 24V..90V DC, 300V CATIII
Voltage measurement, measurement category 300V CATIII,
3 voltage measurement inputs (L-N: 20V-300V; L-L: 34V- 520V; 45Hz-65Hz),
3 current measurement inputs 0..5A, response current 5mA,
Measurement in three-phase 4-conductor systems with earthed neutral conductor up to max. 277V / 480V,
Measurement in unearthed three-phase 3-conductor systems up to max. 480V,
Measurement in earthed single-phase 3-conductor systems up to max. 220V-440V,
Measurement in earthed single-phase 2-conductor systems up to max. 220V,
Push service
Interface: Ethernet
Protocol: TCP/IP, UDP/IP
Translated with DeepL.com (free version)
| Filter | Property | Value |
|---|---|---|
| Product type | energy analyzer | |
| Version | with Ethernet | |
| Voltage | 24-90 VDC |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |