SMK-R010-1.0 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, SMK-R010-1.0
Unit Price (€ / pc.)
1.9873 € *
Available: 18,757 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.4161 €
100 pcs.
1.2138 €
500 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.
Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units
1.0 % tolerance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 3.05 mm | |
| Width | 1.6 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |