BVS-A-R003-1.0 | Isabellenhütte
Resistor, metal plate, SMD 3920, 3 mΩ, 3 W, ±1 %, BVS-A-R003-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available: 915 pcs.
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
3000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 3920, 2.5 to 5.0 W, series ISA-WELD, type Isabellenhütte BVS.
Suitable for use as two-wire resistor with very low resistance and low inductance, four-wire connection on the solder pad. Conceived especially for currents up to 160 A (0.2 mohm)
1.0 % tolerance, type BVS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 3920 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 10 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |