HBT99-30.0-3/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 30 mm, range 27-40 mm, silver, -65 to 260 °C, HBT99-30.0-3/0-F

Order No.: 91F4049
EAN: 4099891193232
MPN:
HBT99-30.0-3/0-F
Series: HBT99
HBT99-30.0-3/0-F IS-Cabletec Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
35.7357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,786.79 € *
Price list
Quantity
Price per unit*
50 mtr.
35.7357 €
100 mtr.
33.3557 €
500 mtr.
30.9757 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielding braid with 99% coverage, type Cabletec HBT99-.

High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.

With nickel-plated copper wire, temperature range from –65 to +260 °C.

Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-30.0-3/0-F, ID 30, AR 27 to 40 mm

Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 30 mm
Application range 27-40 mm
Colour silver
Material copper, nickel-plated
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 74130000
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes