HBT99-30.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 30 mm, range 27-40 mm, silver, -65 to 150 °C, HBT99-30.0-2/0-F
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.6461 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,082.31 € *
Price list
Quantity
Price per unit*
50 mtr.
21.6461 €
100 mtr.
20.3728 €
500 mtr.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-30.0-2/0-F, ID 30, AR 27 to 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 30 mm | |
| Application range | 27-40 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Halogen free | No | |
| Optical Coverage | 93 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |