HBT99-12.5-3/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 12.5 mm, range 11-24 mm, silver, -65 to 260 °C, HBT99-12.5-3/0-F

Order No.: 91F4045
EAN: 4099891193195
MPN:
HBT99-12.5-3/0-F
Series: HBT99
HBT99-12.5-3/0-F IS-Cabletec Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.2352 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
723.52 € *
Price list
Quantity
Price per unit*
100 mtr.
7.2352 €
500 mtr.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielding braid with 99% coverage, type Cabletec HBT99-.

High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.

With nickel-plated copper wire, temperature range from –65 to +260 °C.

Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-12.5-3/0-F, ID 12.5, AR 11 to 24 mm

Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 12.5 mm
Application range 11-24 mm
Colour silver
Material copper, nickel-plated
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 260 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes