HBT99-10.0-3/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 10 mm, range 7.5-22 mm, silver, -65 to 260 °C, HBT99-10.0-3/0-F
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.8536 € *
Available: 87 mtr.
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 mtr.
8.8536 €
10 mtr.
8.1872 €
50 mtr.
7.5208 €
100 mtr.
7.0805 €
500 mtr.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.
With nickel-plated copper wire, temperature range from –65 to +260 °C.
Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-10.0-3/0-F, ID 10, AR 7.5 to 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 10 mm | |
| Application range | 7.5-22 mm | |
| Colour | silver | |
| Material | copper, nickel-plated | |
| Halogen free | No | |
| Optical Coverage | 93 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |