BDT93-T | International Power Semiconductor
Bipolar junction transistor, NPN, 80 V, THT, TO-220, BDT93-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 26 pcs.
Transistors series BDT.
Technical attributes (type, package, manufacturer): BDT93, TO220, IPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Transit frequency fTmin | 4 MHz | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |