EP4CE10F17I7N | INTEL
FPGA, Cyclone IV E, INTEL EP4CE10F17I7N, FBGA-256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6412 € *
Standard delivery time from the manufacturer is: 1 Week
FPGA, EP4CE10F17I7N, Intel
The EP4CE10F17I7N is targeted to high-volume, cost-sensitive applications, also this product is ideal for small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.
Features
- Low-cost, low-power FPGA fabric
- Data rates up to 3.125 Gbps
- Up to eight phase-locked loops (PLLs) per device
- Serial Advanced Technology Attachment (SATA) (up to 3.0 Gbps)
- Protocol bridging applications for under 1.5 W total power
Applications
- High volume applications
- Cost sensitive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-256 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 645 | |
| Number of logical elements | 10320 | |
| Memory size | 423.936 kbit | |
| Number of I/Os | 179 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 90 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |