EP3C55F484I7N | INTEL
FPGA, Cyclone III, INTEL EP3C55F484I7N, FBGA-484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
627.3799 € *
Standard delivery time from the manufacturer is: 16 Weeks
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP3C55F484I7N, 3491 LABs, 327 I/Os, FBGA-484
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-484 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 3491 | |
| Number of logical elements | 55856 | |
| Memory size | 2.39616 Mbit | |
| Number of I/Os | 327 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | TW |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |