EP3C55F484C8N | INTEL
FPGA, Cyclone III, INTEL EP3C55F484C8N, FBGA-484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
455.2702 € *
Standard delivery time from the manufacturer is: 16 Weeks
FPGA, EP3C55F484C8N, Intel
The EP3C55F484C8N is a unique combination of high functionality, low power and low cost that provides the ideal solution for high-volume, low-power, and cost-sensitive applications.
Features
- Extended battery life for portable and handheld applications
- Reduced or eliminated cooling system costs
- Configuration security using advanced encryption standard (AES) with 256-bit volatile key
- High memory-to-logic and multiplier-to-logic ratio
- Remote system upgrade without the aid of an external controller
Applications
- Low cost applications
- General purpose applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-484 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 3491 | |
| Number of logical elements | 55856 | |
| Memory size | 2.39616 Mbit | |
| Number of I/Os | 327 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |