EP3C40F780C8N | INTEL
FPGA, Cyclone III, INTEL EP3C40F780C8N, FBGA-780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.3305 € *
Standard delivery time from the manufacturer is: 1 Week
FPGA, EP3C40F780C8N, Altera
FPGA - Field Programmable Gate Array with maximum Operating Frequency 315 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-780 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 2475 | |
| Number of logical elements | 39600 | |
| Memory size | 1.161216 Mbit | |
| Number of I/Os | 535 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 36 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |