IS66WVS1M8BLL-104NLI | Integrated Silicon Solution INC
PSRAM, 8 Mbit, SOIC-8, Integrated Silicon Solution INC IS66WVS1M8BLL-104NLI
NCNR (non cancelable / non returnable)
SerialRAM, IS66WVS1M8BLL-104NLI, Integrated Silicon Solution INC
The IS66WVS1M8BLL-104NLI is an integrated memory device containing 8Mb Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 1M words by 8 bits. The device supports SPI (Serial Peripheral Interface) & QPI (Quad Peripheral Interface) protocols, Very Low Signal Count (6 signal pins; CLK, CE#, and 4 SIOs), Hidden Refresh Operation, and Industrial temperature and Automotive A2 grade temperature. In-Band Reset is supported instead of a dedicated RESET# pin, and the minimum transferred data size is 8 bits.
Features
- High Performance
- Low Power Consumption
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 8 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 7 s | |
| Clock frequency | 104 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | TW |
| Customs tariff number | 85423261 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |