IS66WVO32M8DBLL-166BLI | Integrated Silicon Solution INC

PSRAM, 256 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVO32M8DBLL-166BLI

Order No.: 54S0306
MPN:
IS66WVO32M8DBLL-166BLI
IS66WVO32M8DBLL-166BLI Integrated Silicon Solution INC Memory ICs Image 1
IS66WVO32M8DBLL-166BLI Integrated Silicon Solution INC Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6159 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6159 €

PSRAM Memory, IS66WVO32M8DBLL-166BLI, Integrated Silicon Solution INC

The IS66WVO32M8DBLL-166BLI is an integrated memory device containing 256 Mb Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 32M words by 8 bits. The device supports an Octal Peripheral Interface (address, command, and data through 8 SIO pins), Very Low Signal Count (11 signal pins: SCLK, CS#, DQSM, and 8 SIOs), Hidden Refresh Operation, and Automotive temperature (A2, -40°C to +105°C) operation. Due to DTR operation, the minimum transferred data size is word (16 bits) based instead of byte (8 bits) based.

Features

  • Source Synchronous Output signal during Read Operation (DQSM)
  • Data Mask during Write Operation
  • Configurable Latency for Read/Write
  • Supports Variable Latency mode and Fixed Latency mode
  • Configurable Drive Strength
  • Supports Wrapped Burst mode and Continuous Burst mode
  • Supports Deep Power Down mode
Technical specifications
Filter Property Value
Enclosure LBGA-24
Assembly SMD
Memory size 256 Mbit
Voltage 2.7-3.6 V
Clock frequency 166 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes