IS66WVH8M8BLL-100B1LI | Integrated Silicon Solution INC
PSRAM, 64 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVH8M8BLL-100B1LI
Order No.: 54S0286
MPN:
IS66WVH8M8BLL-100B1LI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3882 € *
Standard delivery time from the manufacturer is: 1 Week
HyperRAM, IS66WVH8M8BLL-100B1LI, Integrated Silicon Solution INC
The IS66WVH8M8BLL-100B1LI is an integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 8M words by 8 bits. The device supports a HyperBus interface, Very Low Signal Count (address, command, and data through 8 DQ pins), Hidden Refresh Operation, and Automotive Temperature Operation, designed especially for Mobile and Automotive applications.
Features
- Chip Select
- Read-Write Data Strobe
- Double-Data Rate (DDR) - two data transfers per clock
- Sequential Burst transactions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-24 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 40 s | |
| Clock frequency | 100 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |