IS66WVH8M8DBLL-100B1LI | Integrated Silicon Solution INC

PSRAM, 64 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVH8M8DBLL-100B1LI

Order No.: 54S0618
MPN:
IS66WVH8M8DBLL-100B1LI
IS66WVH8M8DBLL-100B1LI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6781 €

HyperRAM, IS66WVH8M8DBLL-100B1LI, Integrated Silicon Solution INC

The IS66WVH8M8DBLL-100B1LI is an integrated memory device containing 8Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 1M words by 8 bits. The device supports a HyperBus interface, Very Low Signal Count (address, command, and data through 8 DQ pins), Hidden Refresh Operation, and Automotive Temperature Operation, designed especially for Mobile and Automotive applications.

Features

  • Chip Select
  • Read-Write Data Strobe
  • Double-Data Rate (DDR) - two data transfers per clock
  • Sequential Burst transactions
Technical specifications
Filter Property Value
Enclosure LBGA-24
Assembly SMD
Memory size 64 Mbit
Voltage 2.7-3.6 V
Access time 40 s
Clock frequency 100 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes