IS66WVH8M8ALL-166B1LI | Integrated Silicon Solution INC

PSRAM, 64 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVH8M8ALL-166B1LI

Order No.: 54S0284
MPN:
IS66WVH8M8ALL-166B1LI
IS66WVH8M8ALL-166B1LI Integrated Silicon Solution INC Memory ICs Image 1
IS66WVH8M8ALL-166B1LI Integrated Silicon Solution INC Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3882 €

HyperRAM, IS66WVH8M8ALL-166B1LI, Integrated Silicon Solution INC

The IS66WVH8M8ALL-166B1LI is an integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 8M words by 8 bits. The device supports a HyperBus interface, Very Low Signal Count (address, command, and data through 8 DQ pins), Hidden Refresh Operation, and Automotive Temperature Operation, designed especially for Mobile and Automotive applications.

Features

  • Chip Select
  • Read-Write Data Strobe
  • Double-Data Rate (DDR) - two data transfers per clock
  • Sequential Burst transactions
Technical specifications
Filter Property Value
Enclosure LBGA-24
Assembly SMD
Memory size 64 Mbit
Voltage 1.7-1.95 V
Access time 36 s
Clock frequency 166 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes