IS64WV102416BLL-10CTLA3 | Integrated Silicon Solution INC
SRAM 16MBIT PAR 48TSOP I IS64WV102416BLL-10CTLA3
NCNR (non cancelable / non returnable)
High-speed Asynchronous Cmos Static Ram, IS64WV102416BLL-10CTLA3, Integrated Silicon Solution INC
The IS64WV102416BLL-10CTLA3 is a high-speed, 16M-bit static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- High-performance, low-power CMOS process
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE options
- CE power-down
- TTL compatible inputs and outputs
- Industrial and Automotive Temperature Support
- Data control for upper and lower bytes
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 16 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |