IS62WVS1288GBLL-45NLI | Integrated Silicon Solution INC

SRAM 1MBIT SPI/QUAD 8SOIC IS62WVS1288GBLL-45NLI

Order No.: 54S0574
MPN:
IS62WVS1288GBLL-45NLI
IS62WVS1288GBLL-45NLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2719 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2719 €

SRAM, IS62WVS1288GBLL-45NLI, Integrated Silicon Solution INC

The IS62WVS1288GBLL-45NLI is a 1M bit Fast Serial static RAM organized as 128K bytes by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. The device is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS#) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) are supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array.

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 1 Mbit
Voltage 2.7-3.6 V
Access time 15 s
Clock frequency 45 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes