IS62WVS0648FBLL-20NLI | Integrated Silicon Solution INC
SRAM 512KBIT SPI/QUAD 8SOIC IS62WVS0648FBLL-20NLI
NCNR (non cancelable / non returnable)
SRAM, IS62WVS0648FBLL-20NLI, Integrated Silicon Solution INC
The IS62WVS0648FBLL-20NLI is a 512K bit Serial static RAM organized as 64K bytes by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. The device is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS#) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) are supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array.
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 512 kbit | |
| Voltage | 2.2-3.6 V | |
| Clock frequency | 20 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |