IS61WV204816BLL-10TLI | Integrated Silicon Solution INC
SRAM 32MBIT PAR 48TSOP I IS61WV204816BLL-10TLI
NCNR (non cancelable / non returnable)
High-Speed Asynchronous Cmos Static Ram, IS61WV204816BLL-10TLI, Integrated Silicon Solution INC
The IS61WV204816BLL-10TLI is a high-speed, 32M bit static RAM organized as 2048K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access.
Features
- High- performance, low power CMOS process
- Multiple center power and ground pins for greater noise immunity
- CE power-down
- TTL compatible inputs and outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 32 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |