IS61WV10248BLL-10MLI | Integrated Silicon Solution INC
SRAM 8MBIT PARALLEL 48MINIBGA IS61WV10248BLL-10MLI
Order No.: 54S0814
MPN:
IS61WV10248BLL-10MLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8403 € *
Standard delivery time from the manufacturer is: 1 Week
High-Speed Cmos Static Ram, IS61WV10248BLL-10MLI, Integrated Silicon Solution INC
The IS61WV10248BLL-10MLI is a very high-speed, low power, 1M-word by 8-bit CMOS static RAM. The IS61WV10248ALL/BLL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.
Features
- High- performance, low power CMOS process
- Multiple center power and ground pins for greater noise immunity
- CE power-down
- TTL compatible inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 8 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |