IS61WV102416BLL-10TLI-TR | Integrated Silicon Solution INC

SRAM 16MBIT PAR 48TSOP I IS61WV102416BLL-10TLI-TR

Order No.: 54S0824
MPN:
IS61WV102416BLL-10TLI-TR
IS61WV102416BLL-10TLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5618 €

High-Speed Asynchronous Cmos Static Ram, IS61WV102416BLL-10TLI-TR, Integrated Silicon Solution INC

The IS61WV102416BLL-10TLI-TR is a high-speed, 16M-bit static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques yields a high-performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • CE power-down
  • TTL compatible inputs and outputs
  • Data control for upper and lower bytes
Technical specifications
Filter Property Value
Enclosure TFSOP-48
Assembly SMD
Memory size 16 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes